4-1969595-0 vs 94269-140 feature comparison

4-1969595-0 TE Connectivity

Buy Now Datasheet

94269-140 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code unknown compliant
Body Breadth 0.406 inch 0.157 inch
Body Depth 0.406 inch 0.059 inch
Body Length 2.082 inch 1.575 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch 0.098 inch 0.079 inch
Mating Contact Row Spacing 0.098 inch 0.079 inch
Mating Information MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 LATCHING
Mounting Style STRAIGHT STRAIGHT
Mounting Type PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Terminal Pitch 2.5 mm 2 mm
Termination Type CRIMP SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature NONE
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 30u inch
Terminal Length 0.098 inch

Compare 4-1969595-0 with alternatives

Compare 94269-140 with alternatives