4-1393763-4
vs
1393763-3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.49.00.50
|
Factory Lead Time |
15 Weeks, 5 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
5.1 mm
|
7.5 mm
|
Body Height |
7.8 mm
|
5.7 mm
|
Body Length or Diameter |
19.79 mm
|
19.3 mm
|
Coil Current(DC)-Max |
0.01 A
|
0.01 A
|
Coil Operate Voltage(DC) |
3.5 V
|
3.5 V
|
Coil Power |
1026 mW
|
50 mW
|
Coil Release Voltage(DC) |
0.75 V
|
0.75 V
|
Coil Resistance |
500 Ω
|
500 Ω
|
Coil Voltage(AC)-Max |
24 V
|
|
Coil Voltage(DC)-Max |
5 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.5A@200VAC
|
.5A@200VAC
|
Contact Current(AC)-Max |
1 A
|
0.5 A
|
Contact Current(DC)-Max |
1 A
|
0.5 A
|
Contact (DC) Max Rating R Load |
.5A@200VDC
|
.5A@200VDC
|
Contact Voltage(AC)-Max |
200 V
|
200 V
|
Contact Voltage(DC)-Max |
24 V
|
200 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Dielectric Strength Between Coil and Contacts |
1500 Vrms
|
|
Dielectric Strength Between Open Contacts |
250 Vrms
|
|
Electrical Life |
5000000 Cycle(s)
|
5000000 Cycle(s)
|
End Contact Material |
GOLD
|
Ruthenium
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
SOCKET MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
0.75 ms
|
1.1 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BOX; TUBE
|
|
Physical Dimension |
19.8mm x 5.08mm x 7.8mm
|
19.3mm X 7.5mm X 5.7mm
|
Reference Standard |
UL
|
CUL; UL
|
Relay Action |
MOMENTARY
|
BBM
|
Relay Form |
2 FORM C
|
1 FORM A
|
Relay Function |
SPST
|
SPST
|
Relay Type |
DRY REED RELAY
|
DRY REED RELAY
|
Release Time |
0.15 ms
|
1.6 ms
|
Sealing |
IP67
|
IP67
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER
|
Weight |
1.6 g
|
|
Base Number Matches |
1
|
6
|
Additional Feature |
|
WITH ELECTROSTATIC SHIELD
|
Coil Voltage-Nom |
|
5 V
|
Contact Resistance |
|
150 mΩ
|
Input Switching Control Type |
|
Random
|
Number of Terminals |
|
8
|
Terminal Length |
|
0.003200406400812802 inch
|
|
|
|
Compare 4-1393763-4 with alternatives
Compare 1393763-3 with alternatives