-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRY REED RELAY, SPST, MOMENTARY, 0.01A (COIL), 5VDC (COIL), 50mW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1393763-4
|
Avnet Americas | Electromechanical Relay SPST-NO 0.5A 5VDC 500Ohm Through Hole - Rail/Tube (Alt: 4-1393763-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 5 Days Container: Tube | 0 |
|
$5.1212 / $5.7820 | Buy Now |
DISTI #
93B2703
|
Avnet Americas | Electromechanical Relay SPST-NO 0.5A 5VDC 500Ohm Through Hole - Bulk (Alt: 93B2703) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$6.0900 / $8.4600 | Buy Now |
DISTI #
655-4-1393763-4
|
Mouser Electronics | Reed Relays V23100V4505A000 RoHS: Compliant | 0 |
|
$5.3600 | Order Now |
|
Future Electronics | V23100V4505A000 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Tube | 0Tube |
|
$5.2100 | Buy Now |
DISTI #
AMP4-1393763-4
|
Heilind Electronics | V23100V4505A000 | Americas - 0 in Stock |
|
$5.7927 / $6.1102 | Buy Now |
|
Onlinecomponents.com | Reed Relays SPST-NO SIP 5VDC STD RoHS: Compliant |
5000 On Order |
|
$5.2800 / $5.7500 | Buy Now |
DISTI #
4-1393763-4
|
TTI | Reed Relays V23100V4505A000 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$5.3100 | Buy Now |
DISTI #
AMP4-1393763-4
|
Interstate Connecting Components | V23100V4505A000 | 0 |
|
$5.7927 / $6.1102 | Buy Now |
DISTI #
4-1393763-4
|
Avnet Abacus | Electromechanical Relay SPST-NO 0.5A 5VDC 500Ohm Through Hole (Alt: 4-1393763-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1393763-4
|
Avnet Abacus | Electromechanical Relay SPST-NO 0.5A 5VDC 500Ohm Through Hole (Alt: 4-1393763-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393763-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393763-4
TE Connectivity
DRY REED RELAY, SPST, MOMENTARY, 0.01A (COIL), 5VDC (COIL), 50mW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5.1 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 19.79 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 1026 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 250 Vrms | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 0.75 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.8mm x 5.08mm x 7.8mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.15 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 1.6 g |
This table gives cross-reference parts and alternative options found for 4-1393763-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1393763-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1422026-5 | V23100V4605A010=MINI SIL 5V M. | TE Connectivity | 4-1393763-4 vs 1422026-5 |
4-1393763-5 | DRY REED RELAY, SPST, MOMENTARY, 0.01A (COIL), 5VDC (COIL), 50mW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 4-1393763-4 vs 4-1393763-5 |