3SMBJ5937B-TP-HF
vs
1PGSMB5937M4G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
260
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
Package Description
SMB, 2 PIN
Configuration
SINGLE
Dynamic Impedance-Max
33 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Knee Impedance-Max
800 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Voltage-Nom
33 V
Reverse Current-Max
1 µA
Reverse Test Voltage
25.1 V
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
11.4 mA
Compare 3SMBJ5937B-TP-HF with alternatives
Compare 1PGSMB5937M4G with alternatives