3SMBJ5937B-TP-HF vs 1SMB5937B-T3 feature comparison

3SMBJ5937B-TP-HF Micro Commercial Components

Buy Now Datasheet

1SMB5937B-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP WON-TOP ELECTRONICS CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Configuration SINGLE
Dynamic Impedance-Max 33 Ω
Forward Voltage-Max (VF) 1.5 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Knee Impedance-Max 800 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Reference Voltage-Nom 33 V
Reverse Current-Max 1 µA
Reverse Test Voltage 25.1 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 11.4 mA

Compare 3SMBJ5937B-TP-HF with alternatives

Compare 1SMB5937B-T3 with alternatives