66133-003 vs 3N263TX feature comparison

66133-003 Micropac Industries Inc

Buy Now Datasheet

3N263TX TT Electronics OPTEK Technology

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROPAC INDUSTRIES INC OPTEK TECHNOLOGY INC
Package Description TO-18, 4 PIN
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 40 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.04 A 0.04 A
Forward Voltage-Max 1.5 V 1.5 V
Isolation Voltage-Max 1000 V 1000 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.02 A 0.03 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.275 W 0.2 W
Response Time-Max 0.000025 s 0.000025 s
Surface Mount NO NO
Base Number Matches 1 3
Rohs Code No
Current Transfer Ratio-Min 10%
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 66133-003 with alternatives

Compare 3N263TX with alternatives