3EZ7.5 vs 1N4486 feature comparison

3EZ7.5 Galaxy Microelectronics

Buy Now Datasheet

1N4486

Part not found

Search for 1N4486
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code DO-15
Reach Compliance Code unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 1 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 3 W
Reference Voltage-Nom 7.5 V
Surface Mount NO
Technology ZENER
Voltage Tol-Max 6%
Working Test Current 100 mA
Base Number Matches 2

Compare 3EZ7.5 with alternatives