3EZ43D5 vs 3EZ43 feature comparison

3EZ43D5 Motorola Mobility LLC

Buy Now Datasheet

3EZ43 SEMIKRON

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC SEMIKRON INTERNATIONAL
Package Description O-PALF-W2 PLASTIC, DO-15, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 33 Ω 45 Ω
JEDEC-95 Code DO-41 DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 43 V 43 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN SILVER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 17 mA 10 mA
Base Number Matches 8 6
Part Package Code DO-15
Pin Count 2

Compare 3EZ43D5 with alternatives

Compare 3EZ43 with alternatives