3EZ43D5 vs MSP3EZ43D5TR feature comparison

3EZ43D5 EIC Semiconductor Inc

Buy Now Datasheet

MSP3EZ43D5TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 33 Ω
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 3 W 1.25 W
Reference Voltage-Nom 43 V 43 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 17 mA 17 mA
Base Number Matches 8 1
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Case Connection ISOLATED
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MSP3EZ43D5TR with alternatives