3EZ400D5 vs SZN5117BTX feature comparison

3EZ400D5 Motorola Mobility LLC

Buy Now Datasheet

SZN5117BTX Solid State Devices Inc (SSDI)

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC SOLID STATE DEVICES INC
Part Package Code DO-41
Package Description O-PALF-W2 O-LALF-W2
Pin Count 2 2
Manufacturer Package Code CASE 59-03
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 3500 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 400 V 400 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1.9 mA 2 mA
Base Number Matches 3 2
Operating Temperature-Min -65 °C

Compare 3EZ400D5 with alternatives

Compare SZN5117BTX with alternatives