Part Details for 3EZ400D5 by Motorola Mobility LLC
Overview of 3EZ400D5 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 3EZ400D5
3EZ400D5 CAD Models
3EZ400D5 Part Data Attributes
|
3EZ400D5
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
3EZ400D5
Motorola Mobility LLC
400V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3500 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 400 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.9 mA |
Alternate Parts for 3EZ400D5
This table gives cross-reference parts and alternative options found for 3EZ400D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ400D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ140E3 | Zener Diode, 400V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | 3EZ400D5 vs UZ140E3 |
MZ140 | Zener Diode, 400V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | Microsemi Corporation | 3EZ400D5 vs MZ140 |
UZ140 | Zener Diode, 400V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corporation | 3EZ400D5 vs UZ140 |
SZN5117BS | Zener Diode, 400V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 3EZ400D5 vs SZN5117BS |
SZN5117BTX | Zener Diode, 400V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 3EZ400D5 vs SZN5117BTX |
3EZ400D5 | Zener Diode, 400V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | 3EZ400D5 vs 3EZ400D5 |
UZ140 | Zener Diode, 400V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 3EZ400D5 vs UZ140 |
SZN5117BTXV | Zener Diode, 400V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 3EZ400D5 vs SZN5117BTXV |
SZN5117B | Zener Diode, 400V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 3EZ400D5 vs SZN5117B |
UZ140HR | Zener Diode, 400V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 3EZ400D5 vs UZ140HR |