3EZ39D5E3/TR8 vs 3EZ39D5TRE3 feature comparison

3EZ39D5E3/TR8 Microsemi Corporation

Buy Now Datasheet

3EZ39D5TRE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-41
Package Description PLASTIC, DO-41, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Knee Impedance-Max 1000 Ω
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 3 W
Qualification Status Not Qualified
Reference Voltage-Nom 39 V 39 V
Reverse Current-Max 0.5 µA
Surface Mount NO NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 19 mA 19 mA
Base Number Matches 2 1
Dynamic Impedance-Max 28 Ω

Compare 3EZ39D5E3/TR8 with alternatives

Compare 3EZ39D5TRE3 with alternatives