3EZ39D5TRE3
vs
3EZ39-BP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
28 Ω
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Power Dissipation-Max
3 W
3 W
Reference Voltage-Nom
39 V
39 V
Surface Mount
NO
NO
Voltage Tol-Max
5%
5%
Working Test Current
19 mA
19 mA
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DO-15
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 3EZ39D5TRE3 with alternatives
Compare 3EZ39-BP with alternatives