3EZ39D5E3/TR8
vs
3EZ39D5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SYNSEMI INC
Package Description
PLASTIC, DO-41, 2 PIN
Reach Compliance Code
compliant
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AL
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Knee Impedance-Max
1000 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
39 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
19 mA
19 mA
Base Number Matches
2
13
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
28 Ω
Compare 3EZ39D5E3/TR8 with alternatives