3EZ15D5
vs
3EZ15D5-AP
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
MICRO COMMERCIAL COMPONENTS CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
3 W
|
3 W
|
Reference Voltage-Nom |
15 V
|
15 V
|
Technology |
ZENER
|
ZENER
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
180 mA
|
50 mA
|
Base Number Matches |
12
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-15
|
Package Description |
|
O-PALF-W2
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Case Connection |
|
ISOLATED
|
Dynamic Impedance-Max |
|
5.5 Ω
|
JEDEC-95 Code |
|
DO-15
|
JESD-30 Code |
|
O-PALF-W2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare 3EZ15D5-AP with alternatives