Part Details for 3EZ15D5 by New Jersey Semiconductor Products Inc
Overview of 3EZ15D5 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3EZ15D5
3EZ15D5 CAD Models
3EZ15D5 Part Data Attributes
|
3EZ15D5
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
3EZ15D5
New Jersey Semiconductor Products Inc
Diode Zener Single 15V 5% 3W 2-Pin DO-41
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 15 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 180 mA |