3D7503G-10 vs MB502A feature comparison

3D7503G-10 Data Delay Devices Inc

Buy Now Datasheet

MB502A FUJITSU Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DATA DELAY DEVICES INC FUJITSU LTD
Part Package Code SOIC DIP
Package Description SOP, CERDIP-24
Pin Count 14 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G14 R-GDIP-T24
Length 19.305 mm 31.78 mm
Number of Functions 1 1
Number of Terminals 14 24
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.84 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS
Telecom IC Type MANCHESTER ENCODER/DECODER MANCHESTER ENCODER/DECODER
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.35 mm 15.24 mm
Base Number Matches 1 2
Supply Current-Max 220 mA

Compare 3D7503G-10 with alternatives

Compare MB502A with alternatives