3D7503-40
vs
HD3-6409-9
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DATA DELAY DEVICES INC
RENESAS ELECTRONICS CORP
Part Package Code
DIP
PDIP
Package Description
DIP,
dip-20
Pin Count
14
20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDIP-T14
R-PDIP-T20
Length
19.305 mm
25.859 mm
Number of Functions
1
1
Number of Terminals
14
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.58 mm
5.33 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Telecom IC Type
MANCHESTER ENCODER/DECODER
MANCHESTER ENCODER/DECODER
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
1
5
Manufacturer Package Code
E20.3
Date Of Intro
2017-10-20
Samacsys Manufacturer
Renesas Electronics
Data Rate
1000 Mbps
JESD-609 Code
e0
Package Equivalence Code
DIP20,.31
Supply Current-Max
18 mA
Terminal Finish
TIN LEAD
Compare 3D7503-40 with alternatives
Compare HD3-6409-9 with alternatives