HD3-6409-9 vs 14212R-500 feature comparison

HD3-6409-9 Thomson Consumer Electronics

Buy Now Datasheet

14212R-500 Adesto Technologies Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS ADESTO TECHNOLOGIES CORP
Package Description , SOIC-32
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Base Number Matches 5 4
Rohs Code Yes
Samacsys Manufacturer Adesto Technologies
JESD-30 Code R-PDSO-G32
JESD-609 Code e4
Length 20.447 mm
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Seated Height-Max 2.9972 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type MANCHESTER ENCODER/DECODER
Temperature Grade OTHER
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 11.303 mm

Compare 14212R-500 with alternatives