39874-0104 vs 39870-0104 feature comparison

39874-0104 Molex

Buy Now Datasheet

39870-0104 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYAMIDE, 94V-0 POLYAMIDE, 94V-0
Fastening Method SCREW SCREW
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 4 4
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Molex