-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9129
|
Newark | 4 Pos 508Mm Euro Rgt/Ang P/Molex |Molex 39870-0104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.7200 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 4 POS 5mm Screw ST Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
31510 Partner Stock |
|
$1.1900 / $1.9100 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Quest Components | 73 |
|
$1.6632 / $3.0240 | Buy Now | |
DISTI #
Molex 39870-0104
|
PEI Genesis | Modular Terminal Block | 31510 |
|
Buy Now | |
|
Master Electronics | Conn Eurostyle Block F 4 POS 5mm Screw ST Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
31510 Partner Stock |
|
$1.1900 / $1.9100 | Buy Now |
DISTI #
10189010
|
TestEquity LLC | Molex 39870-0104 5.00mm Pitch Beau Eurostyle Pluggable PCB Terminal Block, 180 Deg. Wire Entry, 4 Circuits | 31510 |
|
$1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39870-0104
Molex
Buy Now
Datasheet
|
Compare Parts:
39870-0104
Molex
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 39870-0104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39870-0104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39871-0104 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39870-0104 vs 39871-0104 |
39874-0104 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39870-0104 vs 39874-0104 |