39864-0310 vs 395338510 feature comparison

39864-0310 Molex

Buy Now Datasheet

395338510 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYAMIDE, 94V-0
Fastening Method SCREW SCREW
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Rohs Code Yes

Compare 39864-0310 with alternatives

Compare 395338510 with alternatives