3960IDC-12SCB22-L vs 3960IDC-12SCB26-L feature comparison

3960IDC-12SCB22-L Ratioplast Electronics

Buy Now Datasheet

3960IDC-12SCB26-L Ratioplast Electronics

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
RATIOPLAST-ELECTRONICS RATIOPLAST-ELECTRONICS
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.336 inch 0.336 inch
0.772 inch 0.772 inch
1.871 inch 1.871 inch
BOARD CONNECTOR BOARD CONNECTOR
AU AU
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
SQ PIN-SKT SQ PIN-SKT
1500VAC V 1500VAC V
NO NO
1000000000 Ω 1000000000 Ω
BLACK BLACK
POLYAMIDE POLYAMIDE
0.156 inch 0.156 inch
NO NO
LOCKING LOCKING
CABLE CABLE
ONE ONE
1 1
85 °C 85 °C
-25 °C -25 °C
20u inch 20u inch
POLARIZED HOUSING POLARIZED HOUSING
5 A 5 A
UL UL
IDC IDC
12 12
22 AWG 26 AWG
1 1

Compare 3960IDC-12SCB22-L with alternatives

Compare 3960IDC-12SCB26-L with alternatives