Part Details for 3960IDC-12SCB22-L by Ratioplast Electronics
Overview of 3960IDC-12SCB22-L by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3960IDC-12SCB22-L
3960IDC-12SCB22-L CAD Models
3960IDC-12SCB22-L Part Data Attributes
|
3960IDC-12SCB22-L
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
3960IDC-12SCB22-L
Ratioplast Electronics
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Black Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.772 inch | |
Body Length | 1.871 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
Wire Size-Max | 22 AWG |
Alternate Parts for 3960IDC-12SCB22-L
This table gives cross-reference parts and alternative options found for 3960IDC-12SCB22-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3960IDC-12SCB22-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3960IDC-12SCB26-L | Ratioplast Electronics | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Black Insulator | 3960IDC-12SCB22-L vs 3960IDC-12SCB26-L |
3960IDC-12SCR20-L | Ratioplast Electronics | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator | 3960IDC-12SCB22-L vs 3960IDC-12SCR20-L |
3960IDC-12GCR24-L | Ratioplast Electronics | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator | 3960IDC-12SCB22-L vs 3960IDC-12GCR24-L |
833-83-032-10-453101 | PRECI-DIP SSA | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | 3960IDC-12SCB22-L vs 833-83-032-10-453101 |
3960IDC-12GCW22-L | Ratioplast Electronics | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Natural Insulator | 3960IDC-12SCB22-L vs 3960IDC-12GCW22-L |
3960IDC-12GCU22-L | Ratioplast Electronics | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Blue Insulator | 3960IDC-12SCB22-L vs 3960IDC-12GCU22-L |
3960IDC-12SCW24-L | Ratioplast Electronics | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Natural Insulator | 3960IDC-12SCB22-L vs 3960IDC-12SCW24-L |
3960IDC-12SCG20-L | Ratioplast Electronics | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Green Insulator | 3960IDC-12SCB22-L vs 3960IDC-12SCG20-L |
3960IDC-12SCG26-L | Ratioplast Electronics | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Green Insulator | 3960IDC-12SCB22-L vs 3960IDC-12SCG26-L |
833-83-032-10-287101 | PRECI-DIP SSA | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | 3960IDC-12SCB22-L vs 833-83-032-10-287101 |