395200610
vs
CTB92VG/10R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
CAMDENBOSS LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Additional Feature |
PA66
|
STANDARD: UL94V-0, PA
|
Fastening Method |
SCREW
|
SCREW CLAMP
|
Mounting Type |
CABLE
|
CONNECTOR
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
10
|
10
|
Rated Current |
15 A
|
20 A
|
Rated Voltage |
300 V
|
320 V
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
Safety Approval |
|
CUL; IMQ; UL; VDE
|
Wire Cross Section |
|
2.5 mm2
|
|
|
|
Compare 395200610 with alternatives
Compare CTB92VG/10R with alternatives