39214000000 vs 522.523 feature comparison

39214000000 Littelfuse Inc

Buy Now Datasheet

522.523 Eska

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC ESKA ERICH SCHWEIZER GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic TIME LAG TIME LAG
Body Breadth 4 mm
Body Height 8 mm 20 mm
Body Length or Diameter 8.5 mm 5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size TE5 5x20mm
JESD-609 Code e3
Joule Integral-Nom 126 J 173 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method AMMO PACK BULK
Rated Breaking Capacity 40 A 40 A
Rated Current 4 A 4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CUL; KC; PSE; VDE; UL CE; CUL; IEC; VDE; UL
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Shape PIN WIRE END CAP
Trip Time or Delay 0.02 s
Base Number Matches 1 1
Pre-arcing Time-Min 20 ms

Compare 39214000000 with alternatives

Compare 522.523 with alternatives