39214000000
vs
0876004.MXEP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Blow Characteristic
TIME LAG
FAST
Body Breadth
4 mm
Body Height
8 mm
10 mm
Body Length or Diameter
8.5 mm
3.6 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
TE5
3.6x10mm
JESD-609 Code
e3
Joule Integral-Nom
126 J
14 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
AMMO PACK
BULK
Rated Breaking Capacity
40 A
35 A
Rated Current
4 A
4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; CUL; KC; PSE; VDE; UL
CCC; CUL; KC; PSE; UL; VDE
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
0.02 s
0.02 s
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Compare 39214000000 with alternatives
Compare 0876004.MXEP with alternatives