0876004.MXEP
vs
GDG-V4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
MERSEN S A
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
FAST
TIME DELAY
Body Height
10 mm
20 mm
Body Length or Diameter
3.6 mm
5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3.6x10mm
Joule Integral-Nom
14 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
35 A
40 A
Rated Current
4 A
4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CUL; KC; PSE; UL; VDE
CSA; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
0.02 s
Base Number Matches
1
1
Compare 0876004.MXEP with alternatives
Compare GDG-V4 with alternatives