39-51-2200 vs E842-812-2022-418H feature comparison

39-51-2200 Molex

Buy Now Datasheet

E842-812-2022-418H Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature QF 50, POLARIZED STANDARDS: MIL-C-83503; IEC 603-13
Body Breadth 0.278 inch
Body Depth 0.402 inch
Body Length 1.182 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED GOLD (15)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 50 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VDC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.058 N
Insulation Diameter-Min 0.045 inch
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 4u inch
Polarization Key SHRD CENTER
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Termination Type IDC IDC
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 28 AWG 30 AWG
Withdrawl Force-Min .1946 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Contact Finish Termination PURE TIN
JESD-609 Code e3
Mounting Option 1 LOCKING

Compare 39-51-2200 with alternatives

Compare E842-812-2022-418H with alternatives