39-30-6247 vs 10131319-2421100LF feature comparison

39-30-6247 Molex

Buy Now Datasheet

10131319-2421100LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Molex Amphenol Communications Solutions
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYAMIDE NYLON66
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 2
Pin Count 24
Body Breadth 0.431 inch
Body Depth 0.504 inch
Body Length 2.031 inch
Contact Arrangement S0P24
Contact Style SQ PIN-SKT
Insulator Color NATURAL
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Plating Thickness FLASH inch
Reference Standard UL
Terminal Length 0.138 inch

Compare 39-30-6247 with alternatives

Compare 10131319-2421100LF with alternatives