39-30-6247 vs IPL1-112-01-S-D-RA-P feature comparison

39-30-6247 Molex

Buy Now Datasheet

IPL1-112-01-S-D-RA-P Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination NOT APPLICABLE Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Termination Type SOLDER SOLDER
Total Number of Contacts 24 23
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
Additional Feature POLARIZED, RATED CURRENT(POWER):4.8A
Body Breadth 0.31 inch
Body Depth 0.493 inch
Body Length 1.26 inch
Contact Arrangement S0P24
Contact Style SQ PIN-SKT
Insulator Color BLACK
JESD-609 Code e3
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Reference Standard UL

Compare 39-30-6247 with alternatives

Compare IPL1-112-01-S-D-RA-P with alternatives