39-30-3030
vs
0039302031
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
unknown
compliant
Category CO2 Kg
3.89
3.89
Qualifications
UL
UL
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE66
POLYAMIDE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Samacsys Manufacturer
Molex
Samacsys Modified On
2024-01-24 20:57:35
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Additional Feature
POLARIZED, SHROUDED
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Material
NOT SPECIFIED
JESD-609 Code
e3
Compare 39-30-3030 with alternatives
Compare 0039302031 with alternatives