0039302031 vs 50-36-1809 feature comparison

0039302031 Molex

Buy Now Datasheet

50-36-1809 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description HALOGEN FREE AND ROHS COMPLIANT ROHS AND REACH COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex Molex
Additional Feature POLARIZED, SHROUDED MINI-FIT JR, POLARIZED, SHROUDED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option PEG
Body Breadth 0.21 inch
Body Depth 0.49 inch
Body Length 0.54 inch
Body/Shell Style PLUG
Contact Arrangement S0P3
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 2200VAC V
Durability 30 Cycles
Insertion Force-Max 14.6784 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Plating Thickness 100u inch
Reference Standard CSA, UL
Terminal Length 0.14 inch
Withdrawl Force-Min .5004 N

Compare 0039302031 with alternatives

Compare 50-36-1809 with alternatives