39-30-2125 vs 5569-12A4 feature comparison

39-30-2125 Molex

Buy Now Datasheet

5569-12A4 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature MINI-FIT JR.
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 POLYAMIDE66
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
Contact Finish Mating TIN (200) OVER COPPER (100)
Contact Finish Termination TIN (200) OVER COPPER (100)
JESD-609 Code e3

Compare 39-30-2125 with alternatives

Compare 5569-12A4 with alternatives