Part Details for 39-30-2125 by Molex
Overview of 39-30-2125 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2125FB2 | Rochester Electronics LLC | MC2125 - J-K Flip-Flop | |
MC2125F | Rochester Electronics LLC | MC2125 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
CST2-125L | Coilcraft Inc | Current sensor, SMT, RoHS |
Part Details for 39-30-2125
39-30-2125 CAD Models
39-30-2125 Part Data Attributes
|
39-30-2125
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-2125
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MINI-FIT JR. | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 39-30-2125
This table gives cross-reference parts and alternative options found for 39-30-2125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-2125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
437-5601-022 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | 39-30-2125 vs 437-5601-022 |
437-5602-021 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 39-30-2125 vs 437-5602-021 |
0712310821 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-2125 vs 0712310821 |
HM15060-E | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Foxconn | 39-30-2125 vs HM15060-E |
43270-1434 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-2125 vs 43270-1434 |
1-765204-6 | CONNECTOR, 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 39-30-2125 vs 1-765204-6 |
765204-8 | 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 39-30-2125 vs 765204-8 |
PC212P41C31 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Winchester Interconnect | 39-30-2125 vs PC212P41C31 |
10127720-122LF | Board Connector, 12 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 39-30-2125 vs 10127720-122LF |
PC212P71B11 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Winchester Interconnect | 39-30-2125 vs PC212P71B11 |