39-30-0166 vs 44472-1665 feature comparison

39-30-0166 Molex

Buy Now Datasheet

44472-1665 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE POLYAMIDE66
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Molex
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD (30)/MATTE TIN (100) OVER NICKEL
JESD-609 Code e4/e3
Option GENERAL PURPOSE

Compare 39-30-0166 with alternatives

Compare 44472-1665 with alternatives