39-30-0026 vs 009090020111805 feature comparison

39-30-0026 Molex

Buy Now Datasheet

009090020111805 KYOCERA Crystal Device Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC KYOCERA KINSEKI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 2
Contact Finish Mating TIN
Contact Finish Termination TIN
JESD-609 Code e3
Option GENERAL PURPOSE

Compare 39-30-0026 with alternatives

Compare 009090020111805 with alternatives