38BC-0-H-1-S
vs
EP12SD1AV3QE
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GRAYHILL INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Samacsys Manufacturer |
Grayhill
|
|
Actuator Type |
PLUNGER
|
PLUNGER
|
Body Breadth |
8.13 mm
|
|
Body Height |
5.69 mm
|
|
Body Length or Diameter |
9.25 mm
|
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
1A@120VAC
|
Contact Current(AC)-Max |
0.02 A
|
1 A
|
Contact Current(DC)-Max |
0.02 A
|
1 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
1A@28VDC
|
Contact Voltage(AC)-Max |
20 V
|
120 V
|
Contact Voltage(DC)-Max |
20 V
|
28 V
|
Electrical Life |
80000 Cycle(s)
|
30000 Cycle(s)
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
JESD-609 Code |
e0
|
e4
|
Mounting Feature |
SURFACE MOUNT-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Packing Method |
TAPE AND REEL
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Silver (Ag)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Sealing |
|
EPOXY TERMINAL SEALED
|
|
|
|
Compare 38BC-0-H-1-S with alternatives
Compare EP12SD1AV3QE with alternatives