3838C2R1DMN362XC vs 800C2R1DMN3600XC feature comparison

3838C2R1DMN362XC Passive Plus Inc

Buy Now Datasheet

800C2R1DMN3600XC American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer PASSIVE PLUS INC AMERICAN TECHNICAL CERAMICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2024-01-23
Additional Feature STANDARD: MIL-PRF-55681; MIL-PRF-123 STANDARDS: MIL-PRF-123, MIL-PRF-55681
Capacitance 0.0000021 µF 0.0000021 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No Yes
Negative Tolerance 23.81% 23.81%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method WAFFLE PACK TRAY
Positive Tolerance 23.81% 23.81%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
EU RoHS Exemptions 7(a)
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.01
Manufacturer Series ATC800C

Compare 3838C2R1DMN362XC with alternatives

Compare 800C2R1DMN3600XC with alternatives