3838C2R1DMN362XC
vs
3838C2R1DRR362XC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
PASSIVE PLUS INC
PASSIVE PLUS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
STANDARD: MIL-PRF-55681; MIL-PRF-123
STANDARD: MIL-PRF-55681; MIL-PRF-123
Capacitance
0.0000021 µF
0.0000021 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
23.81%
23.81%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
WAFFLE PACK
WAFFLE PACK
Positive Tolerance
23.81%
23.81%
Rated (DC) Voltage (URdc)
3600 V
3600 V
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Compare 3838C2R1DMN362XC with alternatives
Compare 3838C2R1DRR362XC with alternatives