3829418BMC
vs
P4C164-15FSMB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROSS COMPONENTS
|
PYRAMID SEMICONDUCTOR CORP
|
Part Package Code |
DFP
|
|
Package Description |
DFP,
|
DFP, FL28,.4
|
Pin Count |
28
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
15 ns
|
15 ns
|
JESD-30 Code |
R-CDFP-F28
|
R-XDFP-F28
|
Length |
18.285 mm
|
18.796 mm
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
8KX8
|
8KX8
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
Package Code |
DFP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.97 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.415 mm
|
10.16 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
LG-MAX; WD-MAX
|
I/O Type |
|
COMMON
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
FL28,.4
|
Screening Level |
|
MIL-STD-883 Class B
|
Standby Current-Max |
|
0.025 A
|
Standby Voltage-Min |
|
4.5 V
|
Supply Current-Max |
|
0.17 mA
|
|
|
|
Compare 3829418BMC with alternatives
Compare P4C164-15FSMB with alternatives