381LX681M250K450 vs 687LMU250M2DG feature comparison

381LX681M250K450 Cornell Dubilier Electronics Inc

Buy Now Datasheet

687LMU250M2DG Illinois Capacitor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Uninsulated Can Capacitance Tolerance
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 45 mm 45 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Series 381LX
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Pbfree Code Yes
ESR 243.8 mΩ
JESD-609 Code e3
Leakage Current 3.4 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 2250 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)
Terminal Shape SNAP-IN

Compare 381LX681M250K450 with alternatives

Compare 687LMU250M2DG with alternatives