381LX471M160H022 vs LGU2C471MELZ feature comparison

381LX471M160H022 Cornell Dubilier Electronics Inc

Buy Now Datasheet

LGU2C471MELZ Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 423 mΩ
JESD-609 Code e3 e3
Leakage Current 0.8227 mA 0.82 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 1400 mA 1550 mA
Surface Mount NO NO
Terminal Finish TIN Matte Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Samacsys Manufacturer Nichicon
Tan Delta 0.15
Terminal Pitch 10 mm

Compare 381LX471M160H022 with alternatives

Compare LGU2C471MELZ with alternatives