381LX103M050A042A vs MALIEYH07CB510H42K feature comparison

381LX103M050A042A Cornell Dubilier Electronics Inc

Buy Now Datasheet

MALIEYH07CB510H42K Vishay Roederstein

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Lifetime Buy
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 25 mΩ 43 mΩ
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 4600 mA 4370 mA
Surface Mount NO NO
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 2.121 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Terminal Finish Matte Tin (Sn)

Compare 381LX103M050A042A with alternatives

Compare MALIEYH07CB510H42K with alternatives