MALIEYH07CB510H42K vs LG050M10K0BP3-3540 feature comparison

MALIEYH07CB510H42K Vishay Intertechnologies

Buy Now Datasheet

LG050M10K0BP3-3540 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC YAGEO CORP
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 43 mΩ
JESD-609 Code e3
Leakage Current 2.121 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 4370 mA 4000 mA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.22.00.40

Compare MALIEYH07CB510H42K with alternatives

Compare LG050M10K0BP3-3540 with alternatives