380LX221M400J042AD vs MAL215746221E3 feature comparison

380LX221M400J042AD Cornell Dubilier Electronics Inc

Buy Now Datasheet

MAL215746221E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description , ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 260 mΩ 1040 mΩ
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 2100 mA 1540 mA
Surface Mount NO NO
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
JESD-609 Code e3
Leakage Current 0.88 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method Bulk
Terminal Finish MATTE TIN

Compare 380LX221M400J042AD with alternatives

Compare MAL215746221E3 with alternatives