3764563001 vs 44A1121-24-5/9-0 feature comparison

3764563001 TE Connectivity

Buy Now Datasheet

44A1121-24-5/9-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
Application GENERAL PURPOSE, LIGHTWEIGHT GENERAL PURPOSE, LIGHTWEIGHT
Cable Types SPEC 44 SPEC 44
Conductor Finish TIN TIN
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.24 mm2 0.24 mm2
Diameter 3 mm 3 mm
Number of Conductors 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding YES YES
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire Size-Max 24 AWG 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity

Compare 3764563001 with alternatives

Compare 44A1121-24-5/9-0 with alternatives