Part Details for 3764563001 by TE Connectivity
Overview of 3764563001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3764563001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A1121-24-2/5-2
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1121-24-2/5-2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC44A1121-24-2/5-2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1121-24-2/5-2 | 0 |
|
Buy Now |
Part Details for 3764563001
3764563001 CAD Models
3764563001 Part Data Attributes
|
3764563001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3764563001
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
Diameter | 3 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 3764563001
This table gives cross-reference parts and alternative options found for 3764563001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3764563001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3826023001 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | TE Connectivity | 3764563001 vs 3826023001 |
374864-000 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | TE Connectivity | 3764563001 vs 374864-000 |
44A1121-24-6/9-9-MX | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | TE Connectivity | 3764563001 vs 44A1121-24-6/9-9-MX |
44A1121-24-2/3-9 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | TE Connectivity | 3764563001 vs 44A1121-24-2/3-9 |
44A1121-24-9/96-9-MX | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | TE Connectivity | 3764563001 vs 44A1121-24-9/96-9-MX |
3848863001 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | TE Connectivity | 3764563001 vs 3848863001 |
3824673002 | Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 3764563001 vs 3824673002 |
44A1121-24-5/9-0 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | TE Connectivity | 3764563001 vs 44A1121-24-5/9-0 |
44A1121-24-0/9-0 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | TE Connectivity | 3764563001 vs 44A1121-24-0/9-0 |
382467-000 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | TE Connectivity | 3764563001 vs 382467-000 |