3762050 vs IDCD001-F1002GFT-K feature comparison

3762050 W+P Products GmbH

Buy Now Datasheet

IDCD001-F1002GFT-K MMT Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer W+P PRODUCTS GMBH MMT MACHRONE CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.16 inch 0.16 inch
Body Depth 0.138 inch 0.124 inch
Body Length 0.665 inch 0.665 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating SN ON NI AU
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Polarization Key POLARIZED HOUSING POLARIZED KEY
Rated Current (Signal) 1 A 0.5 A
Reference Standard UL UL
Terminal Length 0.047 inch
Termination Type IDC IDC
Total Number of Contacts 20 20
Base Number Matches 1 1
Contact Finish Termination TIN
Plating Thickness FLASH inch
Wire Size-Max 30 AWG

Compare 3762050 with alternatives

Compare IDCD001-F1002GFT-K with alternatives