37411000000
vs
0875001.MXEP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Blow Characteristic
TIME LAG
TIME LAG
Body Height
8 mm
10 mm
Body Length or Diameter
8.5 mm
3.6 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
TR5
JESD-609 Code
e3
Joule Integral-Nom
3 J
1 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
AMMO PACK
BULK
Rated Breaking Capacity
50 A
50 A
Rated Current
1 A
1 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; CUL; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
60 s
14400 s
Base Number Matches
1
1
Compare 37411000000 with alternatives
Compare 0875001.MXEP with alternatives